6306 06 00WP2, LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
![6306 06 00WP2, LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/256/DOC025256511.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
6 шт., срок 6 недель
9 570 руб.
1 шт.
на сумму 9 570 руб.
Плати частями
от 2 394 руб. × 4 платежа
от 2 394 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF6300 LIQUIfit Series Straight Tube-to-Tube Adaptor, Push In 6 mm to Push In 6 mm, Tube-to-Tube Connection Style
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications.Технические параметры
Body Material | Polymer |
Connection Style | Tube-to-Tube |
Connector A | Push In 6 mm |
Connector B | Push In 6 mm |
Manufacturer Series | LF6300 LIQUIfit |
Maximum Operating Pressure | 16 bar |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -10°C |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Standards Met | ACS, EC 1935/2004, FDA, NSF 51, NSF 61 C HOT, WRAS |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 107 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.