3104 14 00, LF3000 Series Elbow Tube-toTube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
![3104 14 00, LF3000 Series Elbow Tube-toTube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style](https://static.chipdip.ru/lib/829/DOC023829309.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
50 700 руб.
1 шт.
на сумму 50 700 руб.
Плати частями
от 12 675 руб. × 4 платежа
от 12 675 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Elbow Tube-toTube Adaptor, Push In 14 mm to Push In 14 mm, Tube-to-Tube Connection Style
Connection at a 90° angle of 3 tubes of equal or different diameters. compact, solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743.Технические параметры
Body Material | Nylon |
Connection Style | Tube-to-Tube |
Connector A | Push In 14 mm |
Connector B | Push In 14 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Elbow Tube-toTube Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Вес, г | 268 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.