0191 10 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
![0191 10 13, LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/829/DOC023829315.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
20 630 руб.
1 шт.
на сумму 20 630 руб.
Плати частями
от 5 159 руб. × 4 платежа
от 5 159 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
LF3000 Series Straight Threaded Adaptor, G 1/4 Male to Push In 10 mm, Threaded-to-Tube Connection Style
Quick connection of self-fastening hose to a male port. Available from 4 to 16 mm o. d.Технические параметры
Body Material | Brass |
Connection Style | Threaded-to-Tube |
Connector A | G 1/4 Male |
Connector B | Push In 10 mm |
Finish | Nickel Plated |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 60 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Mounting Type | Inline |
Pneumatic Fitting Type | Straight Threaded Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Thread Material | Brass |
Threaded Connection | G 1/4 Male |
Вес, г | 412 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.