87568-2493, 24-Way IDC Connector Socket for Cable Mount, 2-Row

Фото 1/2 87568-2493, 24-Way IDC Connector Socket for Cable Mount, 2-Row
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
Кратность заказа 5 шт.
5 шт. на сумму 8 850 руб.
Плати частями
от 2 214 руб. × 4 платежа
Номенклатурный номер: 8010467978
Артикул: 87568-2493
Бренд: Molex

Описание

Connectors\PCB Connectors & Wire Housings\IDC Connectors
Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 24 Circuits, 0.38μm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Rampundefined

Технические параметры

Contact Material Copper
Contact Plating Gold
Current Rating 1A
Gender Female
Housing Material Polyester
Maximum Operating Temperature +85°C
Minimum Operating Temperature -20°C
Mounting Type Cable Mount
Number of Contacts 24
Number of Rows 2
Pitch 2mm
Series Milli-Grid
Termination Method IDC
Voltage Rating 125 V ac
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 70
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -20 C
Number of Positions: 24 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 0875682493
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 87568
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: Milli-Grid
Type: Receptacle Housings
Voltage Rating: 125 V
Wire Gauge: 28 AWG
Вес, г 7

Техническая документация

Datasheet
pdf, 260 КБ
Datasheet
pdf, 38 КБ
Datasheet 87568-2493
pdf, 36 КБ