3538 08 17, LF3000 Series Banjo Threaded-to-Tube Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

3538 08 17, LF3000 Series Banjo Threaded-to-Tube Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
10 шт., срок 6 недель
2 110 руб.
Кратность заказа 5 шт.
5 шт. на сумму 10 550 руб.
Плати частями
от 2 639 руб. × 4 платежа
Номенклатурный номер: 8010468892
Артикул: 3538 08 17
Бренд: Legris

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings

LF3000 Series Banjo Threaded-to-Tube Adaptor, G 3/8 Male to Push In 8 mm, Threaded-to-Tube Connection Style

Adaptors for connecting pneumatic hose at right-angles. Bolts made from zinc-passivated steel and plastic bodies

Технические параметры

Body Material Polymer
Connection Style Threaded-to-Tube
Connector A G 3/8 Male
Connector B Push In 8 mm
Finish Nickel Plated(Sub Base)
Manufacturer Series LF3000
Maximum Operating Pressure 20 bar
Maximum Operating Temperature +80°C
Minimum Operating Temperature -20°C
Pneumatic Fitting Type Banjo Threaded-to-Tube Adaptor
Вес, г 57

Техническая документация

Datasheet
pdf, 45 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.