1.5KE18A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE
![Фото 1/3 1.5KE18A-E3/54, Uni-Directional TVS Diode, 1500W, 2-Pin 1.5KE](https://static.chipdip.ru/lib/690/DOC034690445.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/162/DOC004162785.jpg)
![](https://static.chipdip.ru/lib/400/DOC014400050.jpg)
280 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 1 400 руб.
Плати частями
от 350 руб. × 4 платежа
от 350 руб. × 4 платежа
Посмотреть аналоги10
Описание
Semiconductors\Discrete Semiconductors\TVS Diodes
TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin Case 1.5KE T/R
Технические параметры
Diode Configuration | Single |
Direction Type | Uni-Directional |
Maximum Clamping Voltage | 25.2V |
Maximum Operating Temperature | +175 °C |
Maximum Peak Pulse Current | 59.5A |
Maximum Reverse Leakage Current | 1µA |
Maximum Reverse Stand-off Voltage | 15.3V |
Minimum Breakdown Voltage | 17.1V |
Minimum Operating Temperature | -55 °C |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Package Type | 1.5KE |
Peak Pulse Power Dissipation | 1500W |
Pin Count | 2 |
Test Current | 1mA |
Width | 5.3mm |
Automotive | No |
Configuration | Single |
Diameter | 5.3(Max) |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Lead Shape | Through Hole |
Maximum Clamping Voltage (V) | 25.2 |
Maximum Forward Voltage (V) | 3.5 |
Maximum Operating Temperature (°C) | 175 |
Maximum Peak Pulse Current (A) | 59.5 |
Maximum Power Dissipation (mW) | 6500 |
Maximum Reverse Leakage Current (uA) | 1 |
Maximum Reverse Stand-Off Voltage (V) | 15.3 |
Minimum Breakdown Voltage (V) | 17.1 |
Minimum Operating Temperature (°C) | -55 |
Mounting | Through Hole |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 2 |
Peak Forward Surge Current (A) | 200 |
Peak Pulse Power Dissipation (W) | 1500 |
PPAP | No |
Standard Package Name | DO-201 |
Supplier Package | Case 1.5KE |
Supplier Temperature Grade | Commercial |
Test Current (mA) | 1 |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 17.1 V |
Clamping Voltage: | 25.2 V |
Factory Pack Quantity: Factory Pack Quantity: | 1400 |
Ipp - Peak Pulse Current: | 59.5 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-201-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | 1.5KE18A-E3/73 |
Pd - Power Dissipation: | 6.5 W |
Polarity: | Unidirectional |
Pppm - Peak Pulse Power Dissipation: | 1.5 kW |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | 1.5KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TRANSZORB |
Vf - Forward Voltage: | 3.5 V |
Working Voltage: | 15.3 V |
Вес, г | 4 |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 102 КБ
Datasheet
pdf, 108 КБ
Datasheet
pdf, 222 КБ
Datasheet
pdf, 189 КБ
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов