3312J-1-102E, 1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust , 3312
![Фото 1/2 3312J-1-102E, 1kΩ, SMD Trimmer Potentiometer 0.1W Top Adjust , 3312](https://static.chipdip.ru/lib/041/DOC024041608.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/311/DOC004311043.jpg)
1 240 руб.
1 шт.
на сумму 1 240 руб.
Плати частями
от 310 руб. × 4 платежа
от 310 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
2 mm Square Sealed Trimming Potentiometer Miniature design for flexibility Compatible with surface mount manufacturing processesundefined
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 1kΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.1W |
Series | 3312 |
Temperature Coefficient | ±100ppm/°C |
Termination Style | J-Hook |
Tolerance | ±20% |
Automotive | No |
ECCN (US) | EAR99 |
Electrical Rotation (°) | 255 |
EU RoHS | Compliant |
Linear or Logarithmic | Lin |
Maximum Operating Temperature (°C) | 125 |
Maximum Voltage Rating (V) | 50 |
Mechanical Rotation (°) | 285 |
Minimum Operating Temperature (°C) | -55 |
Number of Electrical Turns (Turns) | 1 |
Number of Elements | 1 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Part Status | Active |
Positions of Adjustment | Top |
PPAP | No |
Technology | Cermet |
Temperature Coefficient (ppm/°C) | ±100 |
Type | Trimmer |
Вес, г | 2 |