DRA1-CMX200D3, Sensata Crydom DRA1 CMX Series Solid State Interface Relay, 10 V dc Control, 3 A Load, DIN Rail Mount

Фото 1/2 DRA1-CMX200D3, Sensata Crydom DRA1 CMX Series Solid State Interface Relay, 10 V dc Control, 3 A Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
55 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
31 480 руб.
1 шт. на сумму 31 480 руб.
Плати частями
от 7 870 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8010469893
Артикул: DRA1-CMX200D3

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
10mm single channel DIN rail mount SSR assembly DC ratings up to 200 Vdc and 8 A 3-10 and 20-28Vdc control

Технические параметры

Capacitance 15pF
Control Voltage Range 3 → 10 V dc
Load Voltage Range 1 → 200V dc
Manufacturer Part No. DRA1-CMX200D3
Maximum Control Voltage 10 V dc
Maximum Load Current 3 A
Maximum Load Voltage 200 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 3 V dc
Minimum Load Current 0 A
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 100 μA
Operating Temperature Range -30 →+80°C
Output Device AC; DC
Series DRA1 CMX
Switching Type DC
Terminal Type Screw
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Load Current Rating: 3 A
Load Voltage Rating: 1 VDC to 200 VDC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Output Type: SCR
Package/Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: DRA1
Subcategory: Relays
Termination Style: Wire Clamp
Type: Indicator
Вес, г 30

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.