KQ2L04-08A, KQ2 Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style

KQ2L04-08A, KQ2 Series Elbow Tube-toTube Adaptor, Push In 4 mm to Push In 8 mm, Tube-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 6 недель
1 540 руб.
Кратность заказа 5 шт.
5 шт. на сумму 7 700 руб.
Плати частями
от 1 925 руб. × 4 платежа
Номенклатурный номер: 8010470748
Артикул: KQ2L04-08A
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
The KQ2L reducer elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L reducer elbows are also more compact in design which means that these elbows can be used within a confined space.

Технические параметры

Body Material PBT
Connection Style Tube-to-Tube
Connector A Push In 4 mm
Connector B Push In 8 mm
Manufacturer Series KQ2
Maximum Operating Temperature +60°C
Minimum Operating Temperature -5°C
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Вес, г 12

Техническая документация

Datasheet
pdf, 3156 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.