MC33152PG, MOSFET 2, 15 mA, 18V 8-Pin, PDIP
![Фото 1/4 MC33152PG, MOSFET 2, 15 mA, 18V 8-Pin, PDIP](https://static.chipdip.ru/lib/762/DOC016762594.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/699/DOC037699480.jpg)
![](https://static.chipdip.ru/lib/419/DOC030419354.jpg)
![](https://static.chipdip.ru/lib/737/DOC043737788.jpg)
610 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 050 руб.
Плати частями
от 764 руб. × 4 платежа
от 764 руб. × 4 платежа
Описание
Semiconductors\Power Management ICs\Gate Drivers
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
Технические параметры
Mounting Type | Through Hole |
Number of Drivers | 2 |
Number of Outputs | 2 |
Output Current | 15 mA |
Package Type | PDIP |
Pin Count | 8 |
Polarity | Non-Inverting |
Supply Voltage | 18V |
Topology | High and Low Side |
Automotive | No |
Driver Configuration | Non-Inverting |
Driver Type | High Speed |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Input Logic Compatibility | CMOS|LSTTL |
Lead Shape | Through Hole |
Maximum Fall Time (ns) | 32(Typ) |
Maximum Operating Supply Voltage (V) | 18 |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1000 |
Maximum Propagation Delay Time (ns) | 55(Typ) |
Maximum Rise Time (ns) | 36(Typ) |
Maximum Supply Current (mA) | 10.5(Typ) |
Minimum Operating Supply Voltage (V) | 6.1 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tube |
Part Status | Active |
PCB changed | 8 |
Peak Output Current (A) | 1.5 |
PPAP | No |
Special Features | Under Voltage Lockout |
Standard Package Name | DIP |
Supplier Package | PDIP |
Type | MOSFET |
Typical Input High Threshold Voltage (V) | 1.75 |
Typical Input Low Threshold Voltage (V) | 1.58 |
Case | DIP8 |
Impulse rise time | 30ns |
Kind of integrated circuit | MOSFET gate driver |
Kind of output | non-inverting |
Kind of package | tube |
Manufacturer | ONSEMI |
Number of channels | 2 |
Operating temperature | -40…85°C |
Output voltage | 0.8…11.2V |
ProtectionOCP - Over Current Protection OPP - Over Power Protection OVP - Unde | undervoltage UVP |
Pulse fall time | 30ns |
Type of integrated circuit | driver |
Вес, г | 0.953 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Драйверы MOSFET и IGBT»
Типы корпусов импортных микросхем