MAL202119102E3, Конденсатор: электролитический; THT; 1мФ; 100ВDC; O21x38мм; ±20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 10 шт. —
1 260 руб.
от 50 шт. —
1 010 руб.
от 100 шт. —
952.21 руб.
1 шт.
на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
от 470 руб. × 4 платежа
Описание
1000ВµF 100V Aluminum Electrolytic Capacitors Axial, Can 160mOhm 8000 Hrs @ 85В°C
Технические параметры
Тип | Electrolytic | |
Рабочее напряжение,В | 100 | |
Номинальная емкость | 1 | |
Допуск номинальной емкости,% | ±20% | |
Рабочая температура,С | -40…85°C | |
Leads | axial | |
Manufacturer | VISHAY | |
Mounting | THT | |
Service life | 8000h | |
Applications | General Purpose | |
Capacitance | 1000ВµF | |
ECCN | EAR99 | |
ESR (Equivalent Series Resistance) | 160mOhm | |
HTSUS | 8532.22.0040 | |
Impedance | 150 mOhms | |
Lifetime @ Temp. | 8000 Hrs @ 85В°C | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Mounting Type | Through Hole | |
Operating Temperature | -40В°C ~ 85В°C | |
Package | Bulk | |
Package / Case | Axial, Can | |
Polarization | Polar | |
Ripple Current @ High Frequency | 2.058A @ 10kHz | |
RoHS Status | ROHS3 Compliant | |
Series | 021 ASM -> | |
Size / Dimension | 0.827"" Dia x 1.496"" L (21.00mm x 38.00mm) | |
Tolerance | В±20% | |
Voltage - Rated | 100V | |
Brand: | Vishay/BC Components | |
Capacitance: | 1000 uF | |
Diameter: | 21 mm | |
ESR: | 160 mOhms | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Manufacturer: | Vishay | |
Maximum Operating Temperature: | +85 C | |
Minimum Operating Temperature: | -40 C | |
Packaging: | Bulk | |
Part # Aliases: | 222202119102 | |
Product Category: | Aluminum Electrolytic Capacitors-Axial Leaded | |
Product Type: | Electrolytic Capacitors | |
Product: | General Purpose Electrolytic Capacitors | |
Ripple Current: | 1.47 A | |
Series: | 021 ASM | |
Subcategory: | Capacitors | |
Termination Style: | Axial | |
Tolerance: | 20% | |
Type: | Aluminum Capacitors Axial Standard Miniature | |
Voltage Rating DC: | 100 VDC | |
Automotive | Unknown | |
Capacitance Value | 1000uF | |
ECCN (US) | EAR99 | |
Equivalent Series Resistance Type | Standard | |
ESR (Ohm) | 0.16 | |
IL (uA) | 204@5Min | |
IR (mA) | 1470 | |
Lead Diameter (mm) | 0.8 | |
Lifetime (h) | 8000 | |
Maximum Impedance (Ohm) | 0.15@20°C@10kHz | |
Maximum Operating Temperature (°C) | 85 | |
Minimum Operating Temperature (°C) | -40 | |
Number of Terminals | 2 | |
Packaging | Bulk | |
Part Status | Active | |
Polarity | Polar | |
PPAP | Unknown | |
Product Diameter (mm) | 21 | |
Size (mm) | 21 X 38 | |
Special Features | Polarized|High CV|Axial Leads | |
Termination Style | Axial | |
Type | Electrolytic | |
Voltage | 100VDC | |
CECC Qualified | No | |
ESR - (Ohm) | 0.16 | |
IL - (uA) | 204@5Min | |
IR - (mA) | 1470 | |
Lifetime - (h) | 8000 | |
Military | No | |
Operating Temperature - (??C) | -40~85 | |
Size - (mm) | 21 X 38 | |
Вес, г | 20.15 |