MAL210265222E3, Конденсатор: электролитический; 2,2мФ; 350ВDC; O65x105мм; ±20%

Фото 1/3 MAL210265222E3, Конденсатор: электролитический; 2,2мФ; 350ВDC; O65x105мм; ±20%
Изображения служат только для ознакомления,
см. техническую документацию
13 630 руб.
от 4 шт.11 710 руб.
1 шт. на сумму 13 630 руб.
Плати частями
от 3 409 руб. × 4 платежа
Номенклатурный номер: 8010485518
Артикул: MAL210265222E3

Описание

MAL Screw Terminal Capacitors
Vishay BC Components MAL Series Screw Terminal Capacitors have a cylindrical aluminum case, insulated with a blue sleeve. These aluminum capacitors have pressure relief in the sealing and a long and useful life. Vishay BC Components MAL Series Screw Terminal Capacitors are used in energy, transportation, and motor control.

Технические параметры

Capacitance 2200µF
Diameter 65mm
Equivalent Series Resistance 72mΩ
Leakage Current 1540 μA
Lifetime 10000h
Maximum Operating Temperature +85°C
Minimum Operating Temperature -40°C
Mounting Type Screw Mount
Ripple Current 9.3A
Series 102 PHR-STB
Technology Electrolytic
Tolerance ±20%
Voltage 350V dc
Brand: Vishay/BC Components
Capacitance: 2200 uF
Diameter: 65 mm
ESR: 72 mOhms
Factory Pack Quantity: Factory Pack Quantity: 16
Lead Spacing: 28.5 mm
Leakage Current: 1.54 mA
Life: 10000 Hour
Manufacturer: Vishay
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Part # Aliases: 222210265222
Product Category: Aluminum Electrolytic Capacitors-Screw Terminal
Product Type: Electrolytic Capacitors
Product: General Purpose Electrolytic Capacitors
Ripple Current: 9.3 A
Series: 101/102 PHR-ST
Subcategory: Capacitors
Termination Style: Screw
Test Frequency: 100 Hz
Tolerance: 20%
Voltage Rating DC: 350 VDC
Вес, г 340.6

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»