MAL202118102E3, Конденсатор: электролитический; THT; 1мФ; 63ВDC; O18x30мм; ±20%
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 250 руб.
от 10 шт. —
730 руб.
от 20 шт. —
621 руб.
от 40 шт. —
574.14 руб.
1 шт.
на сумму 1 250 руб.
Плати частями
от 314 руб. × 4 платежа
от 314 руб. × 4 платежа
Описание
021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve.
Технические параметры
Capacitance | 1000µF |
Diameter | 18mm |
Equivalent Series Resistance | 135mΩ |
Leakage Current | 130 μA |
Lifetime | 8000h |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Mounting Type | Through Hole |
Ripple Current | 1.17A |
Series | 021 ASM |
Technology | Electrolytic |
Tolerance | ±20% |
Voltage | 63V dc |
Brand: | Vishay/BC Components |
Capacitance: | 1000 uF |
Diameter: | 18 mm |
ESR: | 135 mOhms |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Packaging: | Bulk |
Part # Aliases: | 222202118102 |
Product Category: | Aluminium Electrolytic Capacitors-Axial Leaded |
Product Type: | Electrolytic Capacitors |
Product: | General Purpose Electrolytic Capacitors |
Ripple Current: | 1.17 A |
Series: | 021 ASM |
Subcategory: | Capacitors |
Termination Style: | Axial |
Tolerance: | 20% |
Type: | Aluminum Capacitors Axial Standard Miniature |
Voltage Rating DC: | 63 VDC |
Automotive | Yes |
CECC Qualified | No |
Equivalent Series Resistance Type | Standard |
ESR - (Ohm) | 0.135 |
IL - (uA) | 130@5Min |
IR - (mA) | 1170 |
Lifetime - (h) | 8000 |
Military | No |
Operating Temperature - (??C) | -40~85 |
Packaging | Bulk |
Size - (mm) | 18 X 30 |
Special Features | PolarizedIAxial LeadsIHigh CV |
Termination Style | Axial |
Вес, г | 11.82 |
Техническая документация
Datasheet MAL202129478E3
pdf, 210 КБ
Документация
pdf, 210 КБ