LMC7215IM5/NOPB, Компаратор 8В
![Фото 1/4 LMC7215IM5/NOPB, Компаратор 8В](https://static.chipdip.ru/lib/774/DOC043774415.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/503/DOC004503871.jpg)
![](https://static.chipdip.ru/lib/438/DOC004438709.jpg)
![](https://static.chipdip.ru/lib/088/DOC024088841.jpg)
720 руб.
1 шт.
на сумму 720 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Посмотреть аналоги7
Описание
Описание 1 24us SOT-23-5 Comparators ROHS Характеристики
Категория | Микросхема |
Тип | компаратор |
Монтаж | SMD |
Мин.напряжение питания, В | 2 |
Макс.напряжение питания, В | 8 |
Технические параметры
Brand: | Texas Instruments |
CMRR - Common Mode Rejection Ratio: | 80 dB |
Comparator Type: | General Purpose |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Ib - Input Bias Current: | 0.05 pA |
Input Type: | Rail-to-Rail |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 1 uA |
Operating Supply Voltage: | 3 V, 5 V |
Output Type: | Push-Pull |
Package / Case: | SOT-23-5 |
Product Category: | Analog Comparators |
Product Type: | Analog Comparators |
Product: | Analog Comparators |
PSRR - Power Supply Rejection Ratio: | 90 dB |
Series: | LMC7215 |
Shutdown: | No Shutdown |
Subcategory: | Amplifier ICs |
Supply Type: | Single |
Supply Voltage - Max: | 8 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Type: | Micro Power Comparator |
Voltage Gain dB: | 140 dB |
Vos - Input Offset Voltage: | 8 mV |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Micropower Comparator |
Maximum Input Offset Voltage (mV) | 6@5V |
Maximum Operating Supply Voltage (V) | 8 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 24000(Typ) |
Maximum Single Supply Voltage (V) | 8 |
Maximum Supply Current (mA) | 0.001@5V |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Output Type | Push-Pull |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 5 |
Pin Count | 5 |
Power Supply Type | Single |
PPAP | No |
Process Technology | CMOS |
Rail to Rail | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Typical CMRR (dB) | 80 |
Typical Output Current (mA) | 30(Max) |
Typical PSRR (dB) | 90 |
Typical Voltage Gain (dB) | 140 |
Typical Voltage Gain Range (dB) | 110 to 150 |
Comparator Type | Low Power |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Typical CMRR | 80dB |
Typical Dual Supply Voltage | ±8V |
Typical PSRR | 90dB |
Typical Voltage Gain | 140 dB |
Width | 1.6mm |
Техническая документация
Datasheet
pdf, 1680 КБ
Дополнительная информация
Калькуляторы группы «Компараторы»
Типы корпусов импортных микросхем