2.2Ω 750W Wire Wound Chassis Mount Resistor TE750B2R2J ±5%

Фото 1/4 2.2Ω 750W Wire Wound Chassis Mount Resistor TE750B2R2J ±5%
Изображения служат только для ознакомления,
см. техническую документацию
20 560 руб.
1 шт. на сумму 20 560 руб.
Плати частями
от 5 140 руб. × 4 платежа
Номенклатурный номер: 8010534720
Артикул: TE750B2R2J
Бренд: TE Connectivity

Описание

Passive Components\Fixed Resistors\Chassis Mount Resistors
Mullite Coated and a high Power Rating Corrugated Ribbon Element for Rapid Cooling 3x Overload for 5 Seconds

Технические параметры

Maximum Operating Temperature +255°C
Maximum Temperature Coefficient +440ppm/°C
Minimum Operating Temperature -25°C
Minimum Temperature Coefficient -440ppm/°C
Package/Case Tubular
Power Rating 750W
Resistance 2.2Ω
Series TE
Technology Wire Wound
Termination Style Solder Lug
Tolerance ±5%
Automotive No
ECCN (US) EAR99
EU RoHS Compliant
Number of Terminals 2
Package Shape Tubular Corrugated
Part Status Active
PPAP No
Temperature Range @ Derated Power (°C) 50 to 400
Brand: TE Connectivity/Holsworthy
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: TE Connectivity
Maximum Operating Temperature: +225 C
Minimum Operating Temperature: -25 C
Mounting Style: Chassis Mount
Operating Temperature Range: -25 C to+225 C
Packaging: Bulk
Part # Aliases: 1879452-5
Product Category: Wirewound Resistors-Chassis Mount
Product Type: Wirewound Resistors
Subcategory: Resistors
Technology: Wirewound
Temperature Coefficient: 440 PPM/C
Termination Style: Solder Lug
Вес, кг 1.12

Техническая документация

Datasheet
pdf, 118 КБ
Datasheet
pdf, 111 КБ
Datasheet
pdf, 280 КБ

Дополнительная информация

Калькуляторы группы «Резисторы мощные (более 2 Вт)»