KQG2E06-01, Bulkhead Threaded-to-Tube Adaptor, R 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style

KQG2E06-01, Bulkhead Threaded-to-Tube Adaptor, R 1/8 Female to Push In 6 mm, Threaded-to-Tube Connection Style
Изображения служат только для ознакомления,
см. техническую документацию
45 шт., срок 6 недель
14 680 руб.
1 шт. на сумму 14 680 руб.
Плати частями
от 3 670 руб. × 4 платежа
Номенклатурный номер: 8010534846
Артикул: KQG2E06-01
Бренд: SMC

Описание

Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital.

Технические параметры

Body Material Stainless Steel
Connection Style Threaded-to-Tube
Connector A R 1/8 Female
Connector B Push In 6 mm
Maximum Operating Pressure 1 Mpa
Maximum Operating Temperature +150°C
Minimum Operating Temperature -5°C
Mounting Hole Diameter 15mm
Pneumatic Fitting Type Bulkhead Threaded-to-Tube Adaptor
Standards Met IEC, ISO, RoHS Compliant
Вес, г 24

Техническая документация

Datasheet KQG2S12-02S
pdf, 2346 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.