TLV2548IPW
![Фото 1/2 TLV2548IPW](https://static.chipdip.ru/lib/371/DOC026371060.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC025238908.jpg)
5 940 руб.
Добавить в корзину 1 шт.
на сумму 5 940 руб.
Плати частями
от 1 485 руб. × 4 платежа
от 1 485 руб. × 4 платежа
Описание
Категория продукта
12-Bit 200 kSPS ADC Ser. Out, Auto Pwrdn (S/W and H/W), Low Power W/8 x FIFO W/8 Ch.
Технические параметры
Automotive | No |
Digital Interface Type | Serial(4-Wire, SPI) |
Input Signal Type | Single-Ended |
Input Type | Voltage |
Integral Nonlinearity Error | ??1LSB |
Maximum Power Dissipation - (mW) | 977 |
Maximum Single Supply Voltage - (V) | 5.5 |
Military | No |
Minimum Single Supply Voltage - (V) | 2.7 |
Number of ADCs | 1 |
Number of Input Channels | 8 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tube |
Pin Count | 20 |
Polarity of Input Voltage | Unipolar |
Sampling Rate | 200ksps |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Voltage Reference | ExternalIInternal |
Voltage Supply Source | Single |
Architecture | SAR |
Base Product Number | TLV2548 -> |
Configuration | MUX-S/H-ADC |
Data Interface | SPI, DSP |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of A/D Converters | 1 |
Number of Bits | 12 |
Number of Inputs | 8 |
Operating Temperature | -40В°C ~ 85В°C |
Package | Tube |
Package / Case | 20-TSSOP (0.173"", 4.40mm Width) |
Ratio - S/H:ADC | 1:1 |
REACH Status | REACH Unaffected |
Reference Type | External, Internal |
RoHS Status | ROHS3 Compliant |
Sampling Rate (Per Second) | 200k |
Supplier Device Package | 20-TSSOP |
Voltage - Supply, Analog | 2.7V ~ 5.5V |
Voltage - Supply, Digital | 2.7V ~ 5.5V |
Package Type | TSSOP |
Resolution | 12 bit |
Analog Supply Voltage: | 2.7 V to 5.5 V |
Architecture: | SAR |
Brand: | Texas Instruments |
Digital Supply Voltage: | 2.7 V to 5.5 V |
DNL - Differential Nonlinearity: | +/-1 LSB |
Factory Pack Quantity: Factory Pack Quantity: | 70 |
Features: | Oscillator |
INL - Integral Nonlinearity: | +/-1 LSB |
Input Type: | Single-Ended |
Interface Type: | SPI |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 Channel |
Number of Converters: | 1 Converter |
Operating Supply Voltage: | 2.7 V to 5.5 V |
Package / Case: | TSSOP-20 |
Packaging: | Tube |
Pd - Power Dissipation: | 977 mW |
Power Consumption: | 3.3 mW |
Product Category: | Analog to Digital Converters-ADC |
Product Type: | ADCs-Analog to Digital Converters |
Reference Type: | External, Internal |
Resolution: | 12 bit |
Sampling Rate: | 200 kS/s |
Series: | TLV2548 |
SINAD - Signal to Noise and Distortion Ratio: | 70 dB |
Subcategory: | Data Converter ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.7 V |
Вес, г | 0.0782 |
Техническая документация
Datasheet
pdf, 1421 КБ
Документация
pdf, 1792 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем