3199 08 21, LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style
![3199 08 21, LF3000 Series Elbow Threaded Adaptor, G 1/2 Male to Push In 8 mm, Threaded-to-Tube Connection Style](https://static.chipdip.ru/lib/860/DOC023860482.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 шт., срок 6 недель
2 910 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 14 550 руб.
Плати частями
от 3 639 руб. × 4 платежа
от 3 639 руб. × 4 платежа
Описание
Pneumatics & Hydraulics\Pneumatic Connectors, Fittings & Hose\Pneumatic Fittings
Connection of tubing at a 90° angle with a male thread and reduced height dimensions. solid construction, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO 14743.
Технические параметры
Body Material | Nylon |
Connection Style | Threaded-to-Tube |
Connector A | G 1/2 Male |
Connector B | Push In 8 mm |
Manufacturer Series | LF3000 |
Maximum Operating Pressure | 20 bar |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -20°C |
Pneumatic Fitting Type | Elbow Threaded Adaptor |
Standards Met | ATEX, PED 97/23/EC |
Вес, г | 135 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.