EGPD101ELL471ML30H, Конденсатор

7 шт. со склада г.Москва
3 950 руб.
1 шт. на сумму 3 950 руб.
Плати частями
от 989 руб. × 4 платежа
Альтернативные предложения1
Номенклатурный номер: 8010586540
Артикул: EGPD101ELL471ML30H
Бренд: United Chemi-Con

Описание

GPD Miniature Aluminum Electrolytic Caps Chemi-Con GPD Miniature Aluminum Electrolytic Capacitors provide 30 to 60% higher ripple performance than conventional GPA capacitors. Chemi-Con GPD capacitors provide 2.000 to 3.000 hours of high temperature operation at +135°C guaranteed. The series also features high heat-resistance at +150°C. These lead-type devices contribute to size reduction and longer life of electrical circuits and are ideally suited for power supplies used in high-temperature environments, such as electric power steering (EPS) devices and injection equipment installed in automobiles.

Технические параметры

Brand: Chemi-Con
ESR: 41 mOhms
Factory Pack Quantity: 500
Lead Spacing: 7.5 mm
Lead Style: Straight
Life: 3000 Hour
Manufacturer: Chemi-Con
Maximum Operating Temperature: +135 C
Minimum Operating Temperature: -40 C
Packaging: Bulk
Product Category: Aluminium Electrolytic Capacitors-Radial Leaded
Product Type: Electrolytic Capacitors
Product: High Temp Electrolytic Capacitors
Qualification: AEC-Q200
Ripple Current: 3.44 A
Subcategory: Capacitors
Termination Style: Radial
Type: Miniature Aluminum Electrolytic Capacitor

Дополнительная информация

Калькуляторы группы «Конденсаторы электролитические»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.