2142970-4, Cable Assembly High Speed 3m 26AWG Micro SFP+ to SFP+ 20 to 22 POS PL-PL Crimp-Crimp

2142970-4, Cable Assembly High Speed 3m 26AWG Micro SFP+ to SFP+ 20 to 22 POS PL-PL Crimp-Crimp
Изображения служат только для ознакомления,
см. техническую документацию
11 200 руб.
Мин. кол-во для заказа 3 шт.
от 8 шт.10 990 руб.
от 15 шт.10 780 руб.
3 шт. на сумму 33 600 руб.
Плати частями
от 8 400 руб. × 4 платежа
Номенклатурный номер: 8010596827
Артикул: 2142970-4
Бренд: TE Connectivity

Описание

micro SFP+ Connector and Cable Assembly

TE Connectivity's (TE) micro SFP+ Connector and Cable Assembly increase faceplate density while freeing up additional PCB space due to the board connector's shortened length. TE's micro SFP+ interconnects feature a footprint that is up to 50% smaller than SFP+, taking up as little as 15mm board space. The cable assembly and connector provide a staggered contact configuration that improves signal routing. The bottom and top contacts are further optimized for speed. These micro SFP+ interconnects are designed for telecommunications, data communication, medical diagnostic equipment, and networking applications.

Технические параметры

Brand: TE Connectivity/AMP
Connector End A Pin Count: 4 Position
Connector End A: Micro SFP+
Connector End B Pin Count: 4 Position
Connector End B: SFP+
Description/Function: 10 Gigabit Ethernet
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Black
Manufacturer: TE Connectivity
Packaging: Bulk
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: Micro SFP+
Subcategory: Cable Assemblies
Type: High Speed Cable Assembly
Wire Gauge - AWG: 26 AWG

Техническая документация

Datasheet
pdf, 188 КБ