39kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ39K
![Фото 1/3 39kΩ Metal Oxide Resistor 5W ±5% ROX5SSJ39K](https://static.chipdip.ru/lib/539/DOC042539339.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/539/DOC042539342.jpg)
![](https://static.chipdip.ru/lib/735/DOC027735509.jpg)
140 руб.
Кратность заказа 20 шт.
20 шт.
на сумму 2 800 руб.
Плати частями
от 700 руб. × 4 платежа
от 700 руб. × 4 платежа
Описание
Passive Components\Fixed Resistors\Through Hole Resistors
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage.
Технические параметры
Axial/Radial | Axial |
Composition | Ceramic |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Power Rating | 5W |
Resistance | 39kΩ |
Series | ROX |
Technology | Metal Oxide |
Temperature Coefficient | ±350ppm/°C |
Tolerance | ±5% |
Brand: | TE Connectivity/Holsworthy |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Lead Diameter: | 0.75 mm |
Manufacturer: | TE Connectivity |
Maximum Operating Temperature: | +155 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Ammo Pack |
Part # Aliases: | 9-2176412-4 |
Product Category: | Metal Oxide Resistors |
Product Type: | Metal Oxide Resistors |
Product: | Metal Oxide Film Resistors |
Subcategory: | Resistors |
Technology: | Metal Oxide |
Temperature Coefficient: | 350 PPM/C |
Termination Style: | Axial |
Type: | Flame-Proof Power Metal Oxide Film Resistors |
Вес, г | 1 |