1N914BTR, DIODE GEN PURP 100V 200MA DO35
![Фото 1/3 1N914BTR, DIODE GEN PURP 100V 200MA DO35](https://static.chipdip.ru/lib/160/DOC004160878.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/158/DOC026158028.jpg)
![](https://static.chipdip.ru/lib/677/DOC040677491.jpg)
4 руб.
Кратность заказа 100 шт.
от 1000 шт. —
2.70 руб.
от 2000 шт. —
2.41 руб.
100 шт.
на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
SMALL SIGNAL DIODE 100V 200mA DO-35, FUL; SMALL SIGNAL DIODE 100V 200mA DO-35, FULL REEL; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):200mA; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:4ns; No. of Pins:2Pins
Технические параметры
Configuration | Single |
Forward Current | 300(mA) |
Forward Voltage | 1(V) |
Maximum Forward Current | 300(mA) |
Mounting | Through Hole |
Operating Temp Range | -55C to 175C |
Operating Temperature Classification | Military |
Package Type | DO-35 |
Packaging | Tape and Reel |
Peak Forward Voltage | 1(V) |
Peak Non-Repetitive Surge Current | 4(A) |
Peak Rep Rev Volt | 100(V) |
Peak Reverse Current | 5(uA) |
Peak Reverse Recovery Time | 4(ns) |
Pin Count | 2 |
Power Dissipation (Max) | 500(mW) |
Rad Hardened | No |
Rev Curr | 5(uA) |
Rev Recov Time | 4(ns) |
Diameter | 1.53mm |
Diode Configuration | Single |
Diode Technology | Silicon Junction |
Diode Type | Rectifier |
Maximum Continuous Forward Current | 300mA |
Maximum Forward Voltage Drop | 1V |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Peak Reverse Repetitive Voltage | 100V |
Rectifier Type | Small Signal |
Automotive | No |
ECCN (US) | EAR99 |
Lead Shape | Through Hole |
Maximum Continuous Forward Current (A) | 0.3 |
Maximum DC Reverse Voltage (V) | 100 |
Maximum Diode Capacitance (pF) | 4 |
Maximum Junction Ambient Thermal Resistance | 300°C/W |
Maximum Operating Temperature (°C) | 175 |
Maximum Power Dissipation (mW) | 500 |
Minimum Operating Temperature (°C) | -55 |
Part Status | Active |
PCB changed | 2 |
Peak Forward Voltage (V) | 1@0.1A |
Peak Non-Repetitive Surge Current (A) | 4 |
Peak Reverse Current (uA) | 5@75V |
Peak Reverse Recovery Time (ns) | 4 |
Peak Reverse Repetitive Voltage (V) | 100 |
PPAP | No |
Standard Package Name | DO-204-AH |
Supplier Package | DO-35 |
Type | Small Signal Switching Diode |
Forward Voltage (Vf@If) | 1V@100mA |
Rectified Current | 200mA |
Reverse Leakage Current | 5uA@75V |
Reverse Recovery Time (trr) | 4ns |
Reverse Voltage (Vr) | 100V |
Техническая документация
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 204 КБ
Datasheet 1N916
pdf, 67 КБ
Документация
pdf, 151 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды импульсные»
Типы корпусов импортных диодов