AD7705BRUZ-REEL7, 16Bit 500Hz TSSOP-16 Analog To Digital Converters (ADCs) ROHS
![Фото 1/2 AD7705BRUZ-REEL7, 16Bit 500Hz TSSOP-16 Analog To Digital Converters (ADCs) ROHS](https://static.chipdip.ru/lib/665/DOC001665063.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/120/DOC012120962.jpg)
от 1 175 руб. × 4 платежа
Описание
AD7705 is a Sigma-Delta ADC acts as a complete analogue front ends for low frequency measurement application. The device employ a Σ-∆ conversion technique to realize up to 16bits of no missing codes performance. The selected input signal is applied to a proprietary, programmable-gain front end based around an analogue modulator. The modulator output is processed by an on chip digital filter. The first notch of this digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cut-off and output update rate. It is ideal for use in smart, microcontroller, or DSP-based systems. The devices feature a serial interface that can be configured for 3-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The parts contains self calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system.
• 2 fully differential input channel ADC
• 0.003% nonlinearity
• Programmable gain front end gains from 1 to 128
• SPI®-, QSPI™-, MICROWIRE™-, and DSP-compatible Schmitt-trigger input on SCLK
• Ability to buffer the analogue input
• 2.7V to 3.3V or 4.75V to 5.25V operation
• Power dissipation is 1mW maximum at 3V
• Standby current is 8µA maximum
• Operating temperature range is -40°C to +85°C
• Packaging style is 16-lead TSSOP
Технические параметры
Количество Выводов | 16вывод(-ов) |
Линейка Продукции | Single 16-Bit Sigma-Delta ADCs |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 5.25В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 4.75В |
Стандарты Автомобильной Промышленности | - |
Стиль Корпуса АЦП / ЦАП | TSSOP |
Тип Входного Канала | Дифференциальный |
Тип Напряжения Питания | Однополярный |
Уровень Чувствительности к Влажности (MSL) | MSL 1-Безлимитный |
Частота Выборки | - |
Architecture | Delta-Sigma |
Automotive | No |
Converter Type | General Purpose |
Digital Interface Type | Serial(3-Wire, SPI, QSPI, Microwire) |
Digital Supply Support | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Full Scale Error | ±0.003%FSR(Typ) |
Input Signal Type | Differential |
Input Type | Voltage |
Input Voltage | 1.225V/2.5V|±1.225V/±2.5V |
Integral Nonlinearity Error | ±0.003%FSR |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 85 |
Maximum Power Dissipation (mW) | 1 |
Maximum Single Supply Voltage (V) | 5.25 |
Minimum Operating Temperature (°C) | -40 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
No Missing Codes (bit) | 16 |
Number of ADCs | 1 |
Number of Input Channels | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
Polarity of Input Voltage | Unipolar|Bipolar |
PPAP | No |
Resolution | 16bit |
Sample and Hold | No |
Sampling Rate | 500sps |
Signal to Noise Ratio | 116dB |
Single-Ended Input | No |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Commercial |
Typical Single Supply Voltage (V) | 3|5 |
Voltage Reference | External |
Voltage Supply Source | Single |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы АЦП»
Типы корпусов импортных микросхем