TPS3840DL25DBVR, IC SUPERVISOR 1 CHANNEL SOT23-5

TPS3840DL25DBVR, IC SUPERVISOR 1 CHANNEL SOT23-5
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.130 руб.
от 100 шт.71 руб.
от 500 шт.62.42 руб.
2 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8010690264
Артикул: TPS3840DL25DBVR
Бренд: Texas Instruments

Описание

TPS3840/TPS3840-Q1 Nanopower Voltage Supervisors

Texas Instruments TPS3840/TPS3840-Q1 Nanopower High-Input Voltage Supervisors come with a wide V in which allows monitoring 9V rails or batteries without external components and 24V rails with external resistors. Nano-I q extends battery life for low power applications and minimizes current consumption when using external resistors. Fast start-up delay allows the detection of a voltage fault before the rest of the system powers up providing maximum safety in hazardous start-up fault conditions. Low Power-on-Reset (V POR ) prevents false resets, premature enable or turn-on of next device, and proper transistor control during power-up and power-down.

Технические параметры

Accuracy: 1%
Battery Backup Switching: No Backup
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 300 nA
Output Type: Active Low, Open Drain
Package / Case: SOT-23-5
Packaging: Reel, Cut Tape
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Reset Delay Time: 619 ms
Series: TPS3840
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 10 V
Supply Voltage - Min: 1.5 V
Threshold Voltage: 2.5 V
Type: Voltage Supervisory
Watchdog Timers: No Watchdog

Дополнительная информация

Калькуляторы группы «Супервизоры»
Типы корпусов импортных микросхем