W29N02KVSIAF, TSOPI-48 NAND FLASH ROHS
![W29N02KVSIAF, TSOPI-48 NAND FLASH ROHS](https://static.chipdip.ru/lib/555/DOC013555522.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
845 шт., срок 6-8 недель
480 руб.
Кратность заказа 5 шт.
от 50 шт. —
380 руб.
от 150 шт. —
342 руб.
от 500 шт. —
325.36 руб.
5 шт.
на сумму 2 400 руб.
Плати частями
от 600 руб. × 4 платежа
от 600 руб. × 4 платежа
Альтернативные предложения1
Описание
NAND Product Portfolio
Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB in JEDEC standard packages. SLC NAND is compliant to the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management which simplifies the management of NAND.
Winbond NAND Product Portfolio consists of Serial NAND, High-Performance Serial NAND, and SLC NAND Flash. The SLC NAND Parallel flash memories are offered in densities from 1GB through 4GB in JEDEC standard packages. SLC NAND is compliant to the ONFi standard. As an extension to the SpiNOR family, Winbond offers Serial NAND products in 1GB and 2GB densities with special features like continuous read. This facilitates fast data transfer between flash and DRAM on system designs. The Serial NAND products have built-in ECC and bad block management which simplifies the management of NAND.
Технические параметры
Brand: | Winbond |
Data Bus Width: | 8 bit |
Factory Pack Quantity: Factory Pack Quantity: | 192 |
Interface Type: | Parallel |
Manufacturer: | Winbond |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Memory Size: | 2 Gbit |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Organization: | 256 M x 8 |
Product Category: | NAND Flash |
Product Type: | NAND Flash |
Series: | W29N02KV |
Subcategory: | Memory & Data Storage |
Supply Current - Max: | 35 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.7 V |
Timing Type: | Asynchronous |
Техническая документация
Datasheet
pdf, 2213 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.