SPM3015T-4R7M-LR, Индуктивность

SPM3015T-4R7M-LR, Индуктивность
Изображения служат только для ознакомления,
см. техническую документацию
7 шт. со склада г.Москва, срок 4-5 дней
110 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения2
Номенклатурный номер: 8010708053
Артикул: SPM3015T-4R7M-LR
Бренд: TDK (TDK-Lambda)

Описание

Inductors
TDK Inductors are manufactured using state-of-the-art multilayer processing technologies, wire-winding technology, or thin-film technologies. TDK's unique multilayer processing technology provides higher inductance and Q characteristics as well as further miniaturization. The portfolio includes a wide spectrum of filters, SMT inductors, power inductors, transponder coils, and line reactors. These components are designed for use in high frequency, signal, and power circuits. TDK Inductors are ideal for a range of applications, including mobile devices, consumer electronics, solar power inverters, power supplies, onboard chargers, and automobile systems. AEC-Q200-qualified inductors are available.

Технические параметры

Application: Commercial
Brand: TDK
Core Material: Metal
Factory Pack Quantity: Factory Pack Quantity: 2000
Inductance: 4.7 uH
Manufacturer: TDK
Maximum DC Current: 1.9 A
Maximum DC Resistance: 209.3 mOhms
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Package / Case: 3.2 mm x 3 mm x 1.5 mm
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 2.4 A
Series: SPM-LR
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Test Frequency: 100 kHz
Tolerance: 20%
Type: Power Inductor

Техническая документация

Datasheet
pdf, 161 КБ

Дополнительная информация

Калькуляторы группы «Индуктивности SMD»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.