22-05-3131, Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole KK Bag

22-05-3131, Conn Wire to Board HDR 13 POS 2.54mm Solder RA Thru-Hole KK Bag
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 140 шт.
от 375 шт.210 руб.
от 750 шт.200 руб.
140 шт. на сумму 32 200 руб.
Плати частями
от 8 050 руб. × 4 платежа
Номенклатурный номер: 8010710550
Артикул: 22-05-3131
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 13 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 22053131 A-7478-13A102 0022053131
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 7478
Subcategory: Headers & Wire Housings
Termination Post Length: 3.58 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V

Техническая документация

Datasheet
pdf, 42 КБ
Чертеж
pdf, 183 КБ