26-60-2101, Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole

26-60-2101, Conn Unshrouded Header HDR 10 POS 3.96mm Solder ST Top Entry Thru-Hole
Изображения служат только для ознакомления,
см. техническую документацию
130 руб.
Мин. кол-во для заказа 240 шт.
240 шт. на сумму 31 200 руб.
Плати частями
от 7 800 руб. × 4 платежа
Номенклатурный номер: 8010715633
Артикул: 26-60-2101
Бренд: Molex

Описание

KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Board-to-Board, Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Plating: Tin
Factory Pack Quantity: Factory Pack Quantity: 150
Housing Material: Polyester
Manufacturer: Molex
Mating Post Length: 16.97 mm
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 1 Row
Part # Aliases: 002660210126602101
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 41771
Subcategory: Headers & Wire Housings
Termination Post Length: 3.61 mm
Termination Style: Solder Pin
Tradename: KK
Type: Unshrouded

Техническая документация

Datasheet
pdf, 150 КБ