H11L3SR2M, OPTOISO 4.17KV OPN COLL 6SMD
![H11L3SR2M, OPTOISO 4.17KV OPN COLL 6SMD](https://static.chipdip.ru/lib/126/DOC043126325.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
190 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт. —
160 руб.
2 шт.
на сумму 380 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Cloud Power Management Solutions onsemi Cloud Power Management Solutions drive efficiency while simplifying system design, reducing board space, improving reliability, and accelerating time to market. As the world demand for energy increases by 35% to 40% by 2030, onsemi powers major industrial products with cool efficiency to conserve the energy used daily.
Технические параметры
Brand: | onsemi/Fairchild |
Factory Pack Quantity: | 1000 |
Fall Time: | 100 ns |
If - Forward Current: | 30 mA |
Isolation Voltage: | 4170 Vrms |
Manufacturer: | onsemi |
Maximum Baud Rate: | 1 MBps |
Maximum Continuous Output Current: | 50 mA |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Output Type: | Open Collector |
Package/Case: | SMD-6 |
Part # Aliases: | H11L3SR2M_NL |
Pd - Power Dissipation: | 250 mW |
Product Category: | Logic Output Opto-couplers |
Product Type: | Logic Output Optocouplers |
Rise Time: | 100 ns |
Subcategory: | Optocouplers |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 6 V |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 341 КБ