DRA1-CMX100D6, Sensata Crydom DRA Series Solid State Interface Relay, 10 V dc Control, 6 A Load, DIN Rail Mount

Фото 1/5 DRA1-CMX100D6, Sensata Crydom DRA Series Solid State Interface Relay, 10 V dc Control, 6 A Load, DIN Rail Mount
Изображения служат только для ознакомления,
см. техническую документацию
21 шт., срок 6 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
30 330 руб.
1 шт. на сумму 30 330 руб.
Плати частями
от 7 584 руб. × 4 платежа
Номенклатурный номер: 8010762079
Артикул: DRA1-CMX100D6

Описание

Relays & Signal Conditioning\Relays\Solid State Interface Relays
For hassle-free switching in your industrial circuitry, choose this solid-state interface relay from Sensata | Crydom.

Технические параметры

Capacitance 15pF
Control Voltage Range 3 → 10 V dc
Input Current 15mA
Load Voltage Range 1 → 100V dc
Manufacturer Part No. DRA1-CMX100D6
Maximum Control Voltage 10 V dc
Maximum Load Current 6 A
Maximum Load Voltage 100 V dc
Maximum Operating Temperature +80°C
Maximum Turn On Time 1ms
Minimum Control Voltage 3 V dc
Minimum Load Current 0 A
Minimum Load Voltage 1 V dc
Minimum Operating Temperature -30°C
Mounting Type DIN Rail
Off State Leakage Current 100 μA
Operating Temperature Range -30 →+80°C
Output Device AC; DC
Series DRA
Standards Met CE, RoHS Compliant, UL
Switching Type DC
Terminal Type Screw
Width 10mm
Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 3 VDC to 10 VDC
Factory Pack Quantity: Factory Pack Quantity: 10
Load Current Rating: 6 A
Load Voltage Rating: 1 VDC to 100 VDC
Manufacturer: Sensata
Mounting Style: DIN Rail Mount
Output Type: SCR
Package/Case: SIP-4
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
REACH - SVHC: Details
Relay Contact Form: 1 Form A(SPST-NO)
Series: DRA1
Subcategory: Relays
Termination Style: Wire Clamp
Type: Indicator
Вес, г 2

Техническая документация

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.