SN74ACT245PW

SN74ACT245PW
Изображения служат только для ознакомления,
см. техническую документацию
230 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт.190 руб.
от 10 шт.166 руб.
2 шт. на сумму 460 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8010766435
Бренд: Texas Instruments

Описание

Электроэлемент
IC, BUS TRANSCEIVER OCTAL, 74ACT245; Logic Family / Base Number:74ACT245; Logic Device Type:Transceiver, Non Inverting; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic IC Family:74ACT; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:74; Logic Function Number:74245; Logic IC Base Number:74245; Logic IC Function:Octal Bus Transceiver (3-State); Logic Type:Transceiver Non Inverting; Operating Temperature Range:-40°C to +85°C; Output Current:24mA; Output Current Max:24mA; Supply Voltage Range:4.5V to 5.5V

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 70
Function Bus Transceiver
Height 1.15 mm
High Level Output Current -24 mA
Input Level TTL
Length 6.5 mm
Logic Family ACT
Low Level Output Current 24 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +85 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Channels 8
Number of Circuits 8
Operating Supply Current 80 uA
Operating Supply Voltage 4.5 V to 5.5 V
Operating Temperature Range -40 C to+85 C
Output Level CMOS
Output Type 3-State
Package / Case TSSOP-20
Packaging Tube
Polarity Non-Inverting
Product Standard Transceiver
Product Category Bus Transceivers
Propagation Delay Time 9 ns
RoHS Details
Series SN74ACT245
Supply Current - Max 4 uA
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology CMOS
Unit Weight 0.002716 oz
Width 4.4 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 70
Function: Bus Transceiver
High Level Output Current: -24 mA
Input Level: TTL
Logic Family: ACT
Low Level Output Current: 24 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 8
Number of Circuits: 8
Operating Supply Current: 80 uA
Operating Supply Voltage: 4.5 V to 5.5 V
Operating Temperature Range: -40 C to+85 C
Output Level: CMOS
Output Type: 3-State
Package / Case: TSSOP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Bus Transceivers
Product Type: Bus Transceivers
Product: Standard Transceivers
Propagation Delay Time: 9 ns
Series: SN74ACT245
Subcategory: Logic ICs
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: CMOS
Вес, г 0.771

Техническая документация

Документация
pdf, 2121 КБ
Чертеж
pdf, 206 КБ
Datasheet SNx4ACT245
pdf, 1939 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем