2195762-1, Antenna GNSS 1606MHz Box/Tray

Фото 1/2 2195762-1, Antenna GNSS 1606MHz Box/Tray
Изображения служат только для ознакомления,
см. техническую документацию
2 080 руб.
Мин. кол-во для заказа 15 шт.
15 шт. на сумму 31 200 руб.
Плати частями
от 7 800 руб. × 4 платежа
Номенклатурный номер: 8010785344
Артикул: 2195762-1
Бренд: TE Connectivity

Описание

The TE electronics' GNSS band antenna is embedded ceramic patch antenna and designed for through-hole assembly.

Технические параметры

Gain 4.1dBi
Physical Form Patch
RF Protocols GPS
Application: Satellite Application
Brand: TE Connectivity
Center Frequency: 1561 MHz, 1575 MHz, 1602 MHz
Electrical Type: Embedded
Factory Pack Quantity: Factory Pack Quantity: 45
Gain: 5.7 dBic
Ground Plane Size: 70 mm x 70 mm
Impedance: 50 Ohms
Manufacturer: TE Connectivity
Maximum Frequency: 1.606 GHz
Maximum Operating Temperature: +105 C
Mechanical Style: Patch
Minimum Frequency: 1.559 GHz
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Number of Bands: 1 Band
Polarization: RHCP
Product Category: Antennas
Product Type: GNSS Antennas-GPS, GLONASS, Galileo, Beidou
Product: PCB Antennas
Series: GNSS
Style: Ceramic
Subcategory: Antennas
Termination Style: Pin
Type: Passive Antenna
VSWR: 3.0:1

Техническая документация

Datasheet
pdf, 3869 КБ
Datasheet
pdf, 54 КБ