ISO7241ADW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
980 руб.
от 2 шт. —
850 руб.
1 шт.
на сумму 980 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
TEXAS INSTRUMENTS ISO7241ADW Digital Isolator, Quad, 4 Channel, 80 ns, 3.15 V, 5.5 V, SOIC, 16 Pins
Технические параметры
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 5.5 V |
Operating Supply Voltage (Min) | 3.15 V |
Operating Supply Voltage (Typ) | 3.3/5 V |
Operating Temperature (Max) | 125C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Automotive |
Package Type | SOIC |
Packaging | Tape and Reel |
Pin Count | 16 |
Propagation Delay Time | 110 ns |
Rad Hardened | No |
Brand: | Texas Instruments |
Data Rate: | 1 Mb/s |
Factory Pack Quantity: Factory Pack Quantity: | 120 |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Operating Supply Current: | 6.5 mA, 13 mA |
Package / Case: | SOIC-16 |
Packaging: | Tube |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 110 ns |
Series: | ISO7241A |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3.15 V |
Type: | General Purpose |
Вес, г | 4.133 |
Техническая документация
Документация
pdf, 1954 КБ