ADA4806-1ARJZ-R2
![Фото 1/3 ADA4806-1ARJZ-R2](https://static.chipdip.ru/lib/083/DOC035083066.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/171/DOC004171088.jpg)
![](https://static.chipdip.ru/lib/074/DOC010074865.jpg)
200 руб.
Добавить в корзину 1 шт.
на сумму 200 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Усилители операционные
Усилитель ADA4806-1ARJZ-R2
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Low Power Amplifier |
Maximum Dual Supply Voltage (V) | ±5 |
Maximum Input Bias Current (uA) | 0.72@5V |
Maximum Input Offset Current (uA) | 0.004(Typ)@5V |
Maximum Input Offset Voltage (mV) | 0.125@5V |
Maximum Operating Temperature (°C) | 125 |
Maximum Quiescent Current (mA) | 0.52@5V |
Maximum Single Supply Voltage (V) | 10 |
Minimum CMRR (dB) | 103 |
Minimum CMRR Range (dB) | 95 to 105 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 100 |
Minimum Single Supply Voltage (V) | 2.7 |
Mounting | Surface Mount |
Number of Channels per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Process Technology | Bipolar |
Rail to Rail | Rail to Rail Output |
Shut Down Support | No |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Supplier Temperature Grade | Industrial |
Type | Low Power Amplifier |
Typical Dual Supply Voltage (V) | ±3 |
Typical Gain Bandwidth Product (MHz) | 30 |
Typical Input Bias Current (uA) | 0.47@5V |
Typical Output Current (mA) | 47@5V |
Typical Settling Time (ns) | 82 |
Typical Slew Rate (V/us) | 220@5V |
Typical Voltage Gain (dB) | 103 |
3 dB Bandwidth: | 120 MHz |
Amplifier Type: | Rail-to-Rail Amplifier |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 130 dB |
Development Kit: | ADA4806-1RJ-EBZ |
en - Input Voltage Noise Density: | 5.2 nV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
GBP - Gain Bandwidth Product: | 30 MHz |
Ib - Input Bias Current: | 800 nA |
In - Input Noise Current Density: | 700 fA/sqrt Hz |
Ios - Input Offset Current: | 2.1 nA |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 50 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 570 uA |
Output Current per Channel: | 58 mA |
Output Type: | Rail-to-Rail |
Package / Case: | SOT-23-8 |
Product Category: | High Speed Operational Amplifiers |
Product Type: | Op Amps-High Speed Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 122 dB |
Series: | ADA4806-1 |
Shutdown: | Shutdown |
SR - Slew Rate: | 250 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 10 V |
Supply Voltage - Min: | 2.7 V |
Technology: | Bipolar |
Topology: | Voltage Feedback |
Vcm - Common Mode Voltage: | -5.1 V to 4 V |
Voltage Gain dB: | 111 dB |
Vos - Input Offset Voltage: | 13 uV |
Вес, г | 0.04 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем