N-Channel MOSFET, 10.6 A, 60 V, 8-Pin MLP8 FDMS5672

Фото 1/2 N-Channel MOSFET, 10.6 A, 60 V, 8-Pin MLP8 FDMS5672
Изображения служат только для ознакомления,
см. техническую документацию
580 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт. на сумму 2 900 руб.
Плати частями
от 725 руб. × 4 платежа
Номенклатурный номер: 8010887420
Артикул: FDMS5672

Описание

Semiconductors\Discrete Semiconductors\MOSFETs
UItraFET® Trench MOSFET combine characteristics that enable benchmark efficiency in power conversion applications.

Технические параметры

Channel Mode Enhancement
Channel Type N
Maximum Continuous Drain Current 10.6 A
Maximum Drain Source Resistance 12 mΩ
Maximum Drain Source Voltage 60 V
Maximum Gate Source Voltage -20 V, +20 V
Maximum Operating Temperature +150 °C
Maximum Power Dissipation 2.5 W
Minimum Gate Threshold Voltage 2V
Minimum Operating Temperature -55 °C
Mounting Type Surface Mount
Number of Elements per Chip 1
Package Type MLP8
Pin Count 8
Series UltraFET
Transistor Configuration Single
Transistor Material Si
Typical Gate Charge @ Vgs 32 nC @ 10 V
Width 6mm
Brand: onsemi/Fairchild
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: Factory Pack Quantity: 3000
Fall Time: 8 ns
Forward Transconductance - Min: 26 S
Id - Continuous Drain Current: 10.6 A
Manufacturer: onsemi
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package / Case: Power-56-8
Pd - Power Dissipation: 2.5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 45 nC
Rds On - Drain-Source Resistance: 11.5 mOhms
Rise Time: 17 ns
Series: FDMS5672
Subcategory: MOSFETs
Technology: Si
Tradename: UltraFET
Transistor Polarity: N-Channel
Transistor Type: 1 N-Channel
Type: Power MOSFET
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 16 ns
Vds - Drain-Source Breakdown Voltage: 60 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 2 V
Вес, г 5

Техническая документация

Datasheet
pdf, 1680 КБ
Datasheet
pdf, 679 КБ
Datasheet
pdf, 542 КБ
onsemi FDMS5672
pdf, 681 КБ