KBU4J-E4/51, Bridge Rectifier, 4A, 600V, 4-Pin
![Фото 1/5 KBU4J-E4/51, Bridge Rectifier, 4A, 600V, 4-Pin](https://static.chipdip.ru/lib/976/DOC023976442.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/712/DOC040712008.jpg)
![](https://static.chipdip.ru/lib/170/DOC004170341.jpg)
![](https://static.chipdip.ru/lib/728/DOC017728249.jpg)
![](https://static.chipdip.ru/lib/642/DOC027642837.jpg)
470 руб.
Кратность заказа 5 шт.
Добавить в корзину 5 шт.
на сумму 2 350 руб.
Плати частями
от 589 руб. × 4 платежа
от 589 руб. × 4 платежа
Описание
Semiconductors\Discrete Semiconductors\Bridge Rectifiers
KBU4x, KBU6x and KBU8x series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor
Технические параметры
Bridge Type | Single Phase |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -50 °C |
Mounting Type | Through Hole |
Package Type | KBU |
Peak Average Forward Current | 4A |
Peak Forward Voltage | 1V |
Peak Non-Repetitive Forward Surge Current | 200A |
Peak Reverse Current | 5µA |
Peak Reverse Repetitive Voltage | 600V |
Pin Count | 4 |
Width | 7.1mm |
Diode Technology | Silicon Junction |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant with Exemption |
Maximum Operating Temperature (°C) | 150 |
Minimum Operating Temperature (°C) | -50 |
Mounting | Through Hole |
Packaging | Bulk |
Part Status | Active |
PCB changed | 4 |
Peak Average Forward Current (A) | 4 |
Peak Forward Voltage (V) | 1 |
Peak Non-Repetitive Forward Surge Current (A) | 200 |
Peak Reverse Current (uA) | 5 |
Peak Reverse Repetitive Voltage (V) | 600 |
Peak RMS Reverse Voltage (V) | 420 |
PPAP | No |
Supplier Package | Case KBU |
Supplier Temperature Grade | Commercial |
Brand: | Vishay General Semiconductor |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Ir - Reverse Current: | 5 uA |
Manufacturer: | Vishay |
Max Surge Current: | 200 A |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -50 C |
Mounting Style: | SMD/SMT |
Package / Case: | KBU |
Packaging: | Tray |
Peak Reverse Voltage: | 600 V |
Product Category: | Bridge Rectifiers |
Product Type: | Bridge Rectifiers |
Subcategory: | Diodes & Rectifiers |
Termination Style: | Through Hole |
Type: | Single Phase Bridge |
Vf - Forward Voltage: | 1 V |
Vr - Reverse Voltage: | 420 V |
Вес, г | 7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Диодные мосты»
Типы корпусов импортных диодов