3314J-1-200E, 20Ω, SMD Trimmer Potentiometer 0.25W Top Adjust , 3314
![Фото 1/2 3314J-1-200E, 20Ω, SMD Trimmer Potentiometer 0.25W Top Adjust , 3314](https://static.chipdip.ru/lib/442/DOC023442116.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/581/DOC006581950.jpg)
690 руб.
Кратность заказа 5 шт.
5 шт.
на сумму 3 450 руб.
Плати частями
от 864 руб. × 4 платежа
от 864 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Bourns® 3314J Series 4mm Square Single Turn Cermet Trimming Potentiometer (Trimpot®) Miniature (nominal 4mm square case size)
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 20Ω |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Temperature Coefficient | ±100ppm/°C |
Termination Style | J-Hook |
Tolerance | ±20% |
Adjustment: | Top Slot |
Brand: | Bourns |
Element Type: | Cermet |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Manufacturer: | Bourns |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Orientation: | Vertical Adjustment |
Product Category: | Trimmer Resistors-SMD |
Product Type: | Trimmer Resistors |
Product: | Single Turn |
Subcategory: | Potentiometers, Trimmers & Rheostats |
Temperature Coefficient: | 100 PPM/C |
Termination Style: | SMD/SMT |
Tradename: | Trimpot |
Type: | J-Lead SMD Square Trimming Potentiometer |
Вес, г | 4 |