3314G-2-503E, 50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust , 3314
![Фото 1/3 3314G-2-503E, 50kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust , 3314](https://static.chipdip.ru/lib/442/DOC023442127.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/167/DOC004167012.jpg)
![](https://static.chipdip.ru/lib/479/DOC004479945.jpg)
600 руб.
Кратность заказа 10 шт.
10 шт.
на сумму 6 000 руб.
Плати частями
от 1 500 руб. × 4 платежа
от 1 500 руб. × 4 платежа
Описание
Passive Components\Variable Resistors\Trimmer Potentiometers
Miniature (nominal 4mm square case) Excellent mounting efficiency Suitable for flow/reflow soldering /hand solder
Технические параметры
Maximum Operating Temperature | +125°C |
Maximum Resistance | 50kΩ |
Minimum Operating Temperature | -55°C |
Mounting Type | Surface Mount |
Number of Turns | 1 |
Orientation | Top Adjust |
Power Rating | 0.25W |
Series | 3314 |
Temperature Coefficient | ±100ppm/°C |
Termination Style | Gull Wing |
Tolerance | ±20% |
EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.50 |
Mounting | Surface Mount |
Type | Trimmer |
Resistance Value (Ohm) | 50K |
Maximum Voltage Rating (V) | 300 |
Power Rating (W) | 0.25 (1/4) |
Technology | Cermet |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 125 |
Temperature Coefficient (ppm/°C) | ±100 |
Linear or Logarithmic | Lin |
Positions of Adjustment | Top |
Shaft Diameter (mm) | 2.41 |
Number of Turns (Turns) | 1(Elec)|1(Mech) |
Number of Elements | 1 |
Electrical Rotation (°) | 210 |
Number of Electrical Turns (Turns) | 1 |
Mechanical Rotation (°) | 240 |
Mechanical Rotational Life (Cycles) | 100 |
Number of Mechanical Turns (Turns) | 1 |
Packaging | Tape and Reel |
Product Length (mm) | 5 |
Product Depth (mm) | 6.2 |
Product Height (mm) | 2.55 |
Product Weight (g) | 0.283 |
Вес, г | 3 |