MAX492CSA+
![Фото 1/2 MAX492CSA+](https://static.chipdip.ru/lib/079/DOC043079727.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/570/DOC007570235.jpg)
840 руб.
от 2 шт. —
760 руб.
1 шт.
на сумму 840 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Электроэлемент
OP AMP, DUAL MICROPOWER, SMD, SOIC8; No. of Amplifiers:2 Amplifier; Bandwidth:500kHz; Slew Rate:0.2V/µs; Supply Voltage Range:2.7V to 6V; Amplifier Case Style:SOIC; No. of Pins:8Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2018); Amplifer Supply Voltage:2.7V to 6V; Amplifier Type:Operational; Base Number:492; I/O Type:Rail-Rail I/O; IC Temperature Range:Commercial; Input Offset Voltage Max:0.5mV; Logic Function Number:492; No. of Amplifiers:2Amplifiers; Op Amp Type:Low Power; Operating Temperature Range:0°C to +70°C; Operational Amplifier Features:Micropower, Single Supply, Rail-to-Rail; Supply Voltage + Nom:6V; Supply Voltage Max:6V; Supply Voltage Min:2.7V; Supply Voltage Nom:2.7V
Технические параметры
Amplifier Type | General Purpose |
Category | Integrated Circuits(ICs) |
Current - Input Bias | 25nA |
Current - Output / Channel | 30mA |
Current - Supply | 150µA |
Family | Linear-Amplifiers-Instrumentation, OP Amps, Buffer Amps |
Gain Bandwidth Product | 500kHz |
Mounting Type | Surface Mount |
Number of Circuits | 2 |
Operating Temperature | 0°C ~ 70°C |
Output Type | Rail-to-Rail |
Package / Case | 8-SOIC(0.154", 3.90mm Width) |
Packaging | Tube |
Product Training Modules | Lead(SnPb)Finish for COTSObsolescence Mitigation Program |
Slew Rate | 0.2 V/µs |
Standard Package | 100 |
Supplier Device Package | 8-SOIC |
Voltage - Input Offset | 200µV |
Voltage - Supply, Single/Dual (±) | 2.7 V ~ 6 V, ±1.35 V ~ 3 V |
Amplifier Type: | Micropower Amplifier |
Brand: | Analog Devices/Maxim Integrated |
CMRR - Common Mode Rejection Ratio: | 74 dB |
en - Input Voltage Noise Density: | 25 nV/sqrt Hz |
Factory Pack Quantity: | 100 |
GBP - Gain Bandwidth Product: | 500 kHz |
Ib - Input Bias Current: | 60 nA |
In - Input Noise Current Density: | 0.1 pA/sqrt Hz |
Manufacturer: | Analog Devices Inc. |
Maximum Dual Supply Voltage: | +/-3 V |
Maximum Operating Temperature: | +70 C |
Minimum Dual Supply Voltage: | +/-1.35 V |
Minimum Operating Temperature: | 0 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 Channel |
Operating Supply Current: | 150 uA |
Operating Supply Voltage: | 2.7 V to 6 V, +/-1.35 V to+/-3 V |
Output Current per Channel: | 30 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | MAX492 |
Pd - Power Dissipation: | 471 mW |
Product Category: | Operational Amplifiers-Op Amps |
Product Type: | Op Amps-Operational Amplifiers |
Product: | Operational Amplifiers |
PSRR - Power Supply Rejection Ratio: | 88 dB |
Shutdown: | No Shutdown |
SR - Slew Rate: | 200 mV/us |
Subcategory: | Amplifier ICs |
Supply Type: | Single, Dual |
Supply Voltage - Max: | 6 V, +/-3 V |
Supply Voltage - Min: | 2.7 V, +/-1.35 V |
Voltage Gain dB: | 104 dB |
Vos - Input Offset Voltage: | 500 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем