LT3508IFE

LT3508IFE
Изображения служат только для ознакомления,
см. техническую документацию
1 180 руб.
от 2 шт.1 050 руб.
Добавить в корзину 1 шт. на сумму 1 180 руб.
Плати частями
от 295 руб. × 4 платежа
Номенклатурный номер: 8010907585
Бренд: Analog Devices

Описание

Электроэлемент
Pins:16Pins; Output Current - Output 1:1.4A; Output Current - Output 2:1.4A Rohs Compliant: Yes |Analog Devices LT3508IFE#PBF

Технические параметры

DC to DC Converter Type Step Down
Input Voltage 36(V)
Input Voltage (Min) 3.7(V)
Line Regulation 0.01%/V
Mounting Surface Mount
Number of Outputs 2
Operating Temp Range -40C to 125C
Operating Temperature Classification Automotive
Output Current 1.4/1.4(A)
Output Type Adjustable
Output Voltage 0.8 to 35.28(V)
Package Type TSSOP EP
Packaging Rail/Tube
Pin Count 16
Rad Hardened No
Switching Freq 2500(KHz)
Switching Regulator Yes
Brand: Analog Devices
Factory Pack Quantity: 95
Input Voltage, Max: 36 V
Input Voltage, Min: 3.7 V
Input Voltage: 3.7 V to 36 V
Manufacturer: Analog Devices Inc.
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Outputs: 2 Output
Operating Supply Current: 4.3 mA
Output Current: 1.4 A
Output Voltage: Adjustable
Package/Case: TSSOP-16
Packaging: Tube
Product Category: Switching Voltage Regulators
Product Type: Switching Voltage Regulators
Quiescent Current: 320 uA, 4.3 mA
Shutdown: Shutdown
Subcategory: PMIC-Power Management ICs
Supply Voltage - Min: 3.7 V
Switching Frequency: 250 kHz to 2.5 MHz
Topology: Buck
Type: DC/DC Converter

Техническая документация

Datasheet
pdf, 1126 КБ
Документация
pdf, 1213 КБ