DAC7615UB
![](https://static.chipdip.ru/images/layout/noimage/230px.png)
6 940 руб.
от 2 шт. —
6 660 руб.
от 5 шт. —
6 320 руб.
от 10 шт. —
6 111.87 руб.
1 шт.
на сумму 6 940 руб.
Плати частями
от 1 735 руб. × 4 платежа
от 1 735 руб. × 4 платежа
Описание
Электроэлемент
Quad, Serial Input, 12-Bit, Voltage Output Digital-To-Analog Converter 16-SOIC -40 to 85
Технические параметры
Architecture | R-2R |
Brand | Texas Instruments |
Factory Pack Quantity | 40 |
Height | 2.35 mm |
Interface Type | Serial |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | +85 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Number of Converters | 4 Converter |
Operating Supply Voltage | 5 V |
Package / Case | SOIC-16 |
Packaging | Tube |
Product | Digital to Analog Converters |
Product Category | Digital to Analog Converters-DAC |
Resolution | 12 bit |
RoHS | Details |
Sampling Rate | 89 kS/s |
Series | DAC7615 |
Settling Time | 10 us |
Supply Voltage - Max | 5.25 V |
Supply Voltage - Min | 4.75 V |
Type | Precision DAC |
Unit Weight | 0.014829 oz |
Base Product Number | DAC7615 -> |
Data Interface | SPI |
Differential Output | No |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
INL/DNL (LSB) | В±1 (Max), В±1 (Max) |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of Bits | 12 |
Number of D/A Converters | 4 |
Operating Temperature | -40В°C ~ 85В°C |
Output Type | Voltage - Buffered |
Package | Tube |
REACH Status | REACH Unaffected |
Reference Type | External |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-SOIC |
Voltage - Supply, Analog | В±5V |
Voltage - Supply, Digital | 5V |
Вес, г | 0.4204 |
Техническая документация
Документация
pdf, 499 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы ЦАП»
Типы корпусов импортных микросхем