SN74LVC1G373DBVR, Package/EnclosureSOT-23-6 Package/EnclosureSOT-23-6

SN74LVC1G373DBVR, Package/EnclosureSOT-23-6 Package/EnclosureSOT-23-6
Изображения служат только для ознакомления,
см. техническую документацию
36 руб.
Кратность заказа 50 шт.
от 200 шт.28 руб.
от 1500 шт.24 руб.
от 3000 шт.20.67 руб.
50 шт. на сумму 1 800 руб.
Плати частями
от 450 руб. × 4 платежа
Номенклатурный номер: 8010929681
Артикул: SN74LVC1G373DBVR
Бренд: Texas Instruments

Описание

D-Type Transparent Latch 1 Channel 1: 1 IC Tri-State SOT-23-6

Технические параметры

Base Product Number 74LVC1G373 ->
Circuit 1:1
Current - Output High, Low 32mA, 32mA
Delay Time - Propagation 1ns
ECCN EAR99
HTSUS 8542.39.0001
Independent Circuits 1
Logic Type D-Type Transparent Latch
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Operating Temperature -40В°C ~ 125В°C
Output Type Tri-State
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74LVC ->
Supplier Device Package SOT-23-6
Voltage - Supply 1.65V ~ 5.5V
Operating Supply Voltage 1.65V ~ 5.5V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Function: Transparent
High Level Output Current: -32 mA
Logic Family: LVC
Logic Type: True
Low Level Output Current: 32 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Circuits: 1
Number of Input Lines: 1 Line
Number of Output Lines: 1 Line
Operating Supply Voltage: 1.8 V, 2.5 V, 3.3 V, 5 V
Output Type: 3-State
Package / Case: SOT-23-6
Polarity: Non-Inverting
Product Category: Latches
Product Type: Latches
Propagation Delay Time: 5.4 ns at 3.3 V, 4 ns at 5 V
Quiescent Current: 10 uA
Reset Type: No Reset
Series: SN74LVC1G373
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Type: D-Type
Propagation Delay 1ns
Sink Current 32mA
Source Current 32mA
Supply Voltage 1.65V~5.5V

Техническая документация

Datasheet
pdf, 1077 КБ

Дополнительная информация

Калькуляторы группы «Логические - Регистры-защелки»
Типы корпусов импортных микросхем