2.6 V Red LED 5mm Through Hole, C503B-RCS-CW0Z0AA2
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
62 руб.
Кратность заказа 50 шт.
50 шт.
на сумму 3 100 руб.
Плати частями
от 775 руб. × 4 платежа
от 775 руб. × 4 платежа
Описание
Displays & Optoelectronics\LEDs - Light Emitting Diodes\LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight.
Технические параметры
Размер линзы,мм | 5 | |
Dominant Wavelength | 630 nm | |
Forward Voltage | 2.6 V | |
LED Colours | Red | |
Lens Colour | Clear | |
Lens Shape | Round | |
Luminous Intensity | 12 cd | |
Mounting Type | Through Hole | |
Number of LEDs | 1 | |
Number of Pins | 2 | |
Package Type | 5mm(T-1 3/4) | |
Viewing Angle | 30 ° | |
Brand: | Cree LED | |
Factory Pack Quantity: Factory Pack Quantity: | 2500 | |
If - Forward Current: | 20 mA | |
Illumination Color: | Red | |
LED Size: | T-1 3/4(5 mm) | |
Lens Color: | Colorless | |
Lens Dimensions: | 5 mm | |
Lens Shape: | Dome | |
Lens Transparency: | Clear | |
Luminous Intensity: | 5100 mcd | |
Manufacturer: | Cree LED | |
Maximum Operating Temperature: | +100 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of LEDs: | 1 | |
Package / Case: | T-1 3/4(5 mm) | |
Packaging: | Ammo Pack | |
Power Rating: | 130 mW | |
Product Category: | Standard LEDs-Through Hole | |
Product Type: | LED-Standard | |
Product: | Red LEDs | |
Subcategory: | LEDs | |
Vf - Forward Voltage: | 2.1 V | |
Viewing Angle: | 30 deg | |
Vr - Reverse Voltage: | 5 V | |
Wavelength/Color Temperature: | 624 nm | |
Front | convex | |
Kind of package | Ammo Pack | |
LED colour | red | |
LED current | 20mA | |
LED diameter | 5mm | |
LED lens | transparent | |
Luminosity | 3000…12000mcd | |
Manufacturer | CREE LED | |
Maximum power | 130mW | |
Mounting | THT | |
Number of terminals | 2 | |
Operating voltage | 2.1…2.6V | |
Terminal pitch | 2.54mm | |
Type of diode | LED | |
Wavelength | 618…630nm | |
Вес, г | 17 |