HMC425ALP3E, Микросхема

HMC425ALP3E, Микросхема
Изображения служат только для ознакомления,
см. техническую документацию
18 090 руб.
1 шт. на сумму 18 090 руб.
Плати частями
от 4 524 руб. × 4 платежа
Номенклатурный номер: 8010940342
Артикул: HMC425ALP3E
Бренд: Analog Devices

Описание

HMC425A 6-Bit Digital Positive Control Attenuator

Analog Devices Inc. HMC425A is designed as a broadband 6-bit GaAs IC digital positive control attenuator. Operating from 2.2-8GHz, the HMC425A has a typical insertion loss of less than 4.5dB. The device features attenuator bit values of 0.5 (LSB), 1, 2, 4, 8, and 16dB for a total attenuation of 31.5dB. Analog Devices Inc. HMC425A achieves excellent attenuation accuracy with a ±0.5dB typical step error and an IIP3 of +40dBm. HMC425A"s six control voltage inputs toggle between 0 and +3 to +5V, and select each attenuation state.

Технические параметры

Brand Analog Devices
Factory Pack Quantity 50
Impedance 50 Ohms
Insertion Loss 4.5 dB
Manufacturer Analog Devices Inc.
Maximum Attenuation 31.5 dB
Maximum Frequency 8 GHz
Maximum Operating Temperature +85 C
Maximum VSWR -
Minimum Frequency 2.2 GHz
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Bits 6 bit
Number of Channels 1 Channel
Operating Supply Voltage 3 V to 5 V
Package / Case LFCSP-16
Packaging Cut Tape
Product Category Attenuators
RoHS Details
Series HMC425A
Technology GaAs
Type Digital Attenuator
Attenuation: 31.5 dB
Attenuator Step Size: 0.5 dB
Brand: Analog Devices
Factory Pack Quantity: Factory Pack Quantity: 500
Impedance: 50 Ohms
Insertion Loss: 4.5 dB
Manufacturer: Analog Devices Inc.
Maximum Frequency: 8 GHz
Maximum Operating Temperature: +85 C
Minimum Frequency: 2.2 GHz
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Bits: 6 bit
Number of Channels: 1 Channel
Operating Supply Voltage: 3 V to 5 V
Package / Case: LFCSP-16
Packaging: Cut Tape
Product Category: Attenuators
Product Type: Attenuators
Series: HMC425
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Type: Digital Attenuator

Техническая документация

Datasheet
pdf, 1442 КБ
Datasheet
pdf, 1363 КБ

Дополнительная информация

Калькуляторы группы «Аттенюаторы»
Типы корпусов импортных микросхем