P6KE350CA-E3/54, Диод: TVS; 600Вт; 350В; 1,3А; двунаправленный; DO15; бобина,лента
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт. —
77 руб.
от 100 шт. —
63 руб.
от 500 шт. —
49.33 руб.
3 шт.
на сумму 420 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
TVS & ESD Protection Diodes
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.
Технические параметры
Breakdown voltage | 350V |
Case | DO15 |
Features of semiconductor devices | glass passivated |
Kind of package | reel, tape |
Leakage current | 1mA |
Manufacturer | VISHAY |
Manufacturer series | P6KE |
Max. forward impulse current | 1.3A |
Max. off-state voltage | 300V |
Mounting | THT |
Peak pulse power dissipation | 0.6kW |
Semiconductor structure | bidirectional |
Technology | TransZorb® |
Type of diode | TVS |
Brand: | Vishay General Semiconductor |
Breakdown Voltage: | 333 V |
Clamping Voltage: | 482 V |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Ipp - Peak Pulse Current: | 1.2 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +175 C |
Minimum Operating Temperature: | -55 C |
Number of Channels: | 1 Channel |
Package / Case: | DO-204AC-2 |
Packaging: | Reel, Cut Tape |
Part # Aliases: | P6KE350CA-E3/73 |
Pd - Power Dissipation: | 5 W |
Polarity: | Bidirectional |
Pppm - Peak Pulse Power Dissipation: | 600 W |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | P6KE |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | Axial |
Tradename: | TransZorb |
Vf - Forward Voltage: | 5 V |
Working Voltage: | 300 V |
Вес, г | 0.46 |
Техническая документация
Диоды защитные импортные
pdf, 732 КБ
Диоды импортные
pdf, 304 КБ
Дополнительная информация
Калькуляторы группы «Диоды защитные (TVS)»
Типы корпусов импортных диодов