CES-114-01-T-S

Фото 1/2 CES-114-01-T-S
Изображения служат только для ознакомления,
см. техническую документацию
20 шт. со склада г.Москва, срок 8-10 дней
410 руб.
от 10 шт.280 руб.
от 20 шт.266 руб.
1 шт. на сумму 410 руб.
Плати частями
от 0 руб. × 4 платежа
Альтернативные предложения3
Номенклатурный номер: 8010998426
Бренд: Samtec

Описание

CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.

Технические параметры

Application: Board-to-Board
Brand: Samtec
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 5.5 A
Factory Pack Quantity: Factory Pack Quantity: 15
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Unlatched
Manufacturer: Samtec
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 14 Position
Number of Rows: 1 Row
Packaging: Tube
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: CES
Subcategory: Headers & Wire Housings
Termination Post Length: 3.25 mm
Termination Style: Solder Pin
Type: Socket
Voltage Rating: 400 V
Body Orientation Straight
Contact Material Bronze
Current Rating 12A
Mounting Type Through Hole
Number of Contacts 14
Number of Rows 1
Pitch 2.54mm
Series CES
Termination Method Through Hole
Type Board to Board
Voltage Rating 333 V

Техническая документация

Datasheet
pdf, 281 КБ
Datasheet
pdf, 64 КБ
Datasheet
pdf, 1378 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.