39306068, Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray

39306068, Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Изображения служат только для ознакомления,
см. техническую документацию
180 руб.
Мин. кол-во для заказа 170 шт.
от 950 шт.170 руб.
170 шт. на сумму 30 600 руб.
Плати частями
от 7 650 руб. × 4 платежа
Номенклатурный номер: 8011002568
Артикул: 39306068
Бренд: Molex

Описание

Mini-Fit Jr. Wire-to-Board Connectors
Molex Mini-Fit Jr.™ Wire-to-Board Connectors are designed for power applications up to 9.0A per circuit. The offering includes 2-to-24 circuit options, and features multiple plating and material selections. The Mini-Fit Jr.™ Wire-to-Board Connectors are available in female contact, right-angle/single row header, right-angle/double row header, vertical/single row header, vertical/double row header, single-row receptacle, and double-row receptacle versions.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 80
Flammability Rating: UL 94 V-0
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 39306068 5566-06B2S-210 0039306068
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 4.2 mm
Series: 5566
Subcategory: Headers & Wire Housings
Termination Post Length: 3.5 mm
Termination Style: Solder Pin
Tradename: Mini-Fit Jr.
Type: Power
Voltage Rating: 600 V

Техническая документация

Datasheet
pdf, 39 КБ
Чертеж
pdf, 190 КБ