VIPER16HD, AC/DC Converter, Buck, Buck-Boost, Flyback, 85V to 265V AC In, 6W, NSOIC-16
![Фото 1/3 VIPER16HD, AC/DC Converter, Buck, Buck-Boost, Flyback, 85V to 265V AC In, 6W, NSOIC-16](https://static.chipdip.ru/lib/668/DOC034668331.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/866/DOC000866857.jpg)
![](https://static.chipdip.ru/lib/657/DOC006657839.jpg)
23 шт. со склада г.Москва, срок 10 дней
610 руб.
1 шт.
на сумму 610 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения2
Посмотреть аналоги2
Описание
VIPerPlus High Voltage Converters
STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.
STMicroelectronics VIPerPlus High Voltage Converters combine 800V avalanche-rugged MOSFET with state-of-the-art PWM circuitry. The result is an innovative AC-DC conversion that is efficient, simpler, quicker, and with component count halved, less expensive. In addition to benefits such as optimized current-mode control and comprehensive built-in protection circuits, the STMicroelectronics VIPerPlus family represents the easiest solution to comply with ENERGY STAR and Blue Angel standards, with low total power consumption from the mains when the system is in standby mode.
Технические параметры
Brand: | STMicroelectronics |
Duty Cycle - Max: | 80% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Input / Supply Voltage - Max: | 23.5 V |
Input / Supply Voltage - Min: | 11.5 V |
Isolation: | Isolated/Non-Isolated |
Manufacturer: | STMicroelectronics |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Outputs: | 1 Output |
Operating Supply Current: | 1.5 mA |
Output Current: | 420 mA |
Output Power: | 9 W |
Output Voltage: | 800 V |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Product Category: | AC/DC Converters |
Product Type: | AC/DC Converters |
Series: | VIPER16 |
Subcategory: | PMIC-Power Management ICs |
Switching Frequency: | 115 kHz |
Topology: | Buck-Boost, Flyback |
Tradename: | VIPerPlus |
Type: | Current Mode |
Military | No |
Operating Temperature - (??C) | -40~150 |
Packaging | Tape and Reel |
Pin Count | 16 |
Standard Package Name | SOP |
Supplier Package | SO N |
Switching Frequency - (kHz) | 103 to 127 |
Вес, г | 0.9 |
Техническая документация
Datasheet
pdf, 1206 КБ
Datasheet VIPER16
pdf, 1231 КБ
Дополнительная информация
Калькуляторы группы «AC-DC Преобразователи, Off-Line коммутаторы»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.