LT1990IMS8-10
![Фото 1/2 LT1990IMS8-10](https://static.chipdip.ru/lib/166/DOC004166602.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/016/DOC014016881.jpg)
1 060 руб.
от 2 шт. —
930 руб.
1 шт.
на сумму 1 060 руб.
Плати частями
от 265 руб. × 4 платежа
от 265 руб. × 4 платежа
Описание
Электроэлемент
SP Amp Difference Amplifier Single R-R O/P ±18V/36V 8-Pin MSOP Tube
Технические параметры
Common Mode Rejection Ratio | 60(dB) |
Dual Supply Voltage (Max) | ±18(V) |
Dual Supply Voltage (Min) | ±1.35(V) |
Input Offset Voltage | 3(mV) |
Input Resistance | 2(MOhm) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Channels | 1 |
Operating Temp Range | -40C to 85C |
Operating Temperature Classification | Industrial |
Package Type | MSOP |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Supply Rejection Ratio | 80(dB) |
Power Supply Requirement | Single/Dual |
Rad Hardened | No |
Rail/Rail I/O Type | Rail to Rail Output |
Single Supply Voltage (Max) | 36(V) |
Single Supply Voltage (Min) | 2.7(V) |
Single Supply Voltage (Typ) | 3/5/9/12/15/18/24/28(V) |
Type | Difference Amplifier |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Offset Voltage (mV) | 3@5V |
Maximum Input Resistance (MOhm) | 2(Typ)@5V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 85 |
Maximum Single Supply Voltage (V) | 36 |
Maximum Supply Current (mA) | 0.18@5V |
Maximum Supply Voltage Range (V) | 30 to 50 |
Minimum CMRR (dB) | 60 |
Minimum CMRR Range (dB) | 60 to 75 |
Minimum Dual Supply Voltage (V) | ±1.35 |
Minimum Operating Temperature (°C) | -40 |
Minimum PSRR (dB) | 80 |
Minimum Single Supply Voltage (V) | 2.7 |
Number of Channels per Chip | 1 |
Number of Elements per Chip | 1 |
Part Status | Active |
PCB changed | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | Rail to Rail Output |
Standard Package Name | SOP |
Supplier Package | MSOP |
Supplier Temperature Grade | Industrial |
Typical Dual Supply Voltage (V) | ±15 |
Typical Single Supply Voltage (V) | 3|5 |
3 dB Bandwidth: | 100 kHz |
Brand: | Analog Devices |
CMRR - Common Mode Rejection Ratio: | 68 dB |
en - Input Voltage Noise Density: | 1 uV/sqrt Hz |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gain Error: | 0.2% |
GBP - Gain Bandwidth Product: | 100 kHz |
Manufacturer: | Analog Devices Inc. |
Maximum Input Resistance: | 2 mOhms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Operating Supply Current: | 105 uA |
Output Current per Channel: | 20 mA |
Output Type: | Rail-to-Rail |
Package/Case: | MSOP-8 |
Packaging: | Tube |
Product Category: | Differential Amplifiers |
Product Type: | Differential Amplifiers |
Product: | Differential Amplifiers |
PSRR - Power Supply Rejection Ratio: | 92 dB |
Series: | LT1990-10 |
Settling Time: | 20 us |
Shutdown: | No Shutdown |
SR - Slew Rate: | 0.5 V/us |
Subcategory: | Amplifier ICs |
Supply Voltage - Max: | 36 V |
Supply Voltage - Min: | 2.7 V |
Vcm - Common Mode Voltage: | 47 V |
Vos - Input Offset Voltage: | 800 uV |
Техническая документация
Дополнительная информация
Калькуляторы группы «Усилители – Инструментальные, Операционные, Буферные»
Типы корпусов импортных микросхем