ATL432AIDBZR, IC: voltage reference source; 2.5V; ±1%; SOT23; reel,tape; 100mA

Фото 1/2 ATL432AIDBZR, IC: voltage reference source; 2.5V; ±1%; SOT23; reel,tape; 100mA
Изображения служат только для ознакомления,
см. техническую документацию
160 руб.
Мин. кол-во для заказа 3 шт.
от 25 шт.130 руб.
от 100 шт.99 руб.
3 шт. на сумму 480 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8011080464
Артикул: ATL432AIDBZR
Бренд: Texas Instruments

Описание

ATL43x Adjustable Precision Shunt Regulators
Texas Instruments ATL43x Adjustable Precision Shunt Regulators are three-terminal adjustable shunt regulators. They have a specified thermal stability over applicable automotive, commercial, and industrial temperature ranges. The output voltage can be set to any value between Vref (approximately 2.5V) and 36V, with two external resistors. These devices have a typical output impedance of 0.05Ω. Active output circuitry provides a very sharp turn-on characteristic. This makes these devices excellent replacements for Zener diodes in many applications. These applications include onboard regulation, adjustable power supplies, and switching power supplies. The ATL43x is offered in two grades, with initial tolerances (at 25°C) of 0.5%, 1%, for the B and A grade, respectively.

Технические параметры

Case SOT23
Kind of package reel, tape
Manufacturer TEXAS INSTRUMENTS
Maximum output current 0.1A
Mounting SMD
Operating temperature -40…85°C
Operating voltage 2.5…36V
Reference voltage 2.5V
Tolerance ±1%
Type of integrated circuit voltage reference source
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 3000
Initial Accuracy: 1%
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Maximum Output Voltage: 36 V
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Voltage: 2.5 V to 36 V
Package / Case: SOT-23-3
Product Category: Voltage References
Product Type: Voltage References
Reference Type: Shunt Adjustable Precision References
Series VREF - Input Voltage - Max: 36 V
Series: ATL432A
Shunt Current - Max: 100 mA
Shunt Current - Min: 35 uA
Shutdown: No Shutdown
Subcategory: PMIC-Power Management ICs
Temperature Coefficient: 92 PPM/C
Вес, г 0.03

Дополнительная информация

Калькуляторы группы «Источники опорного напряжения»
Типы корпусов импортных микросхем